Panasonic ERJ-PB6B6191V

SMD Chip Resistor, High Precision, 6.19 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance6.19 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)150 V
Dimensions
Height - Seated (Max)711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B6191V.

Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-28.87%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-PB6B6191V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-PB6B6191V provided by its distributors.

SMD Chip Resistor, High Precision, 6.19 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film
Res Thick Film 0805 6.19K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 6.19kOhms 0.25W 1/4W
Thick Film Resistors 0805 Anti-Surge Res. 0.1%, 6.19Koh
Chip Res, Thick Film, 6K19, 0.25W, 0805; Resistance:6.19Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB6B6191V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance6.19 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)150 V
Dimensions
Height - Seated (Max)711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B6191V.

Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant