📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ-PB3D3601V

Res Thick Film 0603 3.6K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D3601V.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+12.66%

CAD Models

Download Panasonic ERJ-PB3D3601V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ3RBD3601V
Res Thick Film 0603 3.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3901V
Res Thick Film 0603 3.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3301V
Res Thick Film 0603 3.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PB3D3601V provided by its distributors.

Res Thick Film 0603 3.6K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 3.6Kohm
Chip Res, Thick Film, 3K6, 0.2W, 0603; Resistance:3.6Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D3601V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America