Panasonic ERJ-PB3B8201V

SMD Chip Resistor, 8.2 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating200 mW
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)150 V
Dimensions
Height - Seated (Max)558.8 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B8201V.

Future Electronics
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+13.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-PB3B8201V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-PB3B8201V provided by its distributors.

SMD Chip Resistor, 8.2 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision
Res Thick Film 0603 8.2K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 8.2 kΩ, 0.2 W, ±0.1 %, ERJPB3B8201V
High Precision Thick Film Chip Resistors / 0603 / 0,1% / 8200Ohm / 0,2W / T.C.R.
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 8.2kOhms 0.2W 1/5W
Metal Film (Thin Film) Chip Resistors, 0.2W, 8200½, 0.1%, 0603, RoHS
Panasonic SCT
CHIP RES, THICK FILM, 8K2, 0.2W, 0603
Thick Film Resistors 0603 Anti-Surge Res. 0.1%, 8.2Kohm
CHIP RES, THICK FILM, 8K2, 0.2W, 0603; Resistance:8.2kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150VRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B8201V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating200 mW
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)150 V
Dimensions
Height - Seated (Max)558.8 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B8201V.

Future Electronics
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant