Panasonic ERJ-PA3F5100V

SMD Chip Resistor, 510 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance510 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth800 µm
Height457.2 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F5100V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Newark
Datasheet8 pages9 years ago

Inventory History

3 month trend:
+1.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-PA3F5100V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-PA3F5100V provided by its distributors.

SMD Chip Resistor, 510 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Res Thick Film 0603 510 Ohm 1% 0.25W(1/4W) +/-100ppm/C Molded SMD Automotive Punched T/R
Resistor, thick film, SMD 0603 (1608), 510 Ω, 0.25 W, ±1 %, ERJPA3F5100V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 510Ohm
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 510Ohm ±100ppm/C
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 510OHM
SMD Thick Film 0603 0,25W 1% 510R
Thick Film Smnt Resistor 0603 Case 510Ohm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F5100V
Thick Film Resistors 0603 510ohm 1% Anti-Surge AEC-Q200
Res, 510R, 1%, 0.25W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:510Ohm; Product Range:Erjpa3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%;rohs Compliant: Yes |Panasonic ERJPA3F5100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F5100V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance510 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth800 µm
Height457.2 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F5100V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Newark
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant