Panasonic ERJ-PA3F4022V

Res Anti-Surge Thick Film 0603 40.2k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance40.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height457.2 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F4022V.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-PA3F4022V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-PA3F4022V provided by its distributors.

Res Anti-Surge Thick Film 0603 40.2k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 40.2 kΩ, 0.25 W, ±1 %, ERJPA3F4022V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 40.2kOhm 0.25W 1/4W
Anti-Surge High Power Thick Film Chip Resistor, 40200 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 40.2KOHM
RES SMD 40.2K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 40K2
Res, 40K2, 1%, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:40.2Kohm; Product Range:Erjpa3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJPA3F4022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F4022V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance40.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height457.2 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F4022V.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet7 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant