Panasonic ERJ-P06J510V

SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance51 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J510V.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-3.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P06J510V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P06J510V provided by its distributors.

SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Res Thick Film 0805 51 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0805 51 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Resistor, thick film, SMD 0805 (2012), 51 Ω, 0.5 W, ±5 %, ERJP06J510V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 51Ohm ±200ppm/C
Anti-Surge Chip Resistor, 0805 51ohm, 7 inch reel
Res, 51R, 5%, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:51Ohm; Product Range:Erjp06 Series; Voltage Rating:400V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Panasonic ERJP06J510V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06J510V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance51 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J510V.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant