Panasonic ERJ-P06J3R6V

SMD Chip Resistor, 3.6 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance3.6 Ω
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J3R6V.

Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P06J3R6V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P06J3R6V provided by its distributors.

SMD Chip Resistor, 3.6 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Res Thick Film 0805 3.6 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 3.6 Ω, 0.5 W, ±5 %, ERJP06J3R6V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -100/ +600ppm/C 3.6Ohm 0.5W 1/2W
Anti-Surge High Power Thick Film Chip Resistor, 3.6 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Resistor, 0805, 0.25W,5%,3R6 | Panasonic Electronic Components ERJP06J3R6V
RESISTORS, SURGE, 0805 3R6 ±5% 0.25W; Resistance:3.6ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:400V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06J3R6V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance3.6 Ω
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J3R6V.

Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Panasonic SCT
Datasheet8 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant