Panasonic ERJ-8RQF3R3V

SMD Chip Resistor, 3.3 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF3R3V.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago
Master Electronics
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Newark
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8RQF3R3V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8RQF3R3V provided by its distributors.

SMD Chip Resistor, 3.3 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 3.2 x 1.6 mm 3.3 Ohm 1% 0.25W(1/4W) 200ppm/ C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 3.3 Ω, 0.25 W, ±1 %, ERJ8RQF3R3V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 10% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3.3Ohm ±200ppm/C
Current Sensing Resistors Thick Film Type / 1206 / 1% / 3,3Ohm / 0,25W / T.C.R.
Wirewound Resistor; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Package/Case:1206 ;RoHS Compliant: Yes
RESISTOR, 1206, 0.25W, 1%, 3R3; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; Case Style:1206; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQF3R3V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF3R3V.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago
Master Electronics
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Newark
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant