📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ-8ENF8872V

Res Thick Film 1206 88.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF8872V.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Burklin Elektronik

Panasonic SCT

Inventory History

3 month trend:
-31.89%

CAD Models

Download Panasonic ERJ-8ENF8872V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.011
$ 0.011
Stock
231,314
317,611
317,611
Authorized Distributors
6
6
6
Resistance
88.7 kΩ
88.7 kΩ
88.7 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206FR-0788K7L
Res Thick Film 1206 88.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 88.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RES THICK FILM 88.7K OHM 1/4W 1% 1206 SMD

Descriptions

Descriptions of Panasonic ERJ-8ENF8872V provided by its distributors.

Res Thick Film 1206 88.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 88.7 kΩ, 0.25 W, ±1 %, ERJ8ENF8872V
Thick Film Chip Res, 1206,1% Precision 88.7Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 88700 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 88.7Kohms 1% AEC-Q200
1206 (3216Metric) 1206 ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 88.7kOhms ±100ppm/C
RES, 88K7, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 88.7kohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance
Res, Thick Film, 88K7, 1%, 0.25W, 1206, Reel; Resistance:88.7Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ8ENF8872V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8ENF8872V