Panasonic ERJ-6ENF1370V

SMD Chip Resistor, 137 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance137 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1370V.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-13.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF1370V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF1370V provided by its distributors.

SMD Chip Resistor, 137 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Res Thick Film 0805 137 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Punched T/R
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 137Ohm 0.125W 1/8W
RES, 137R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 137ohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To
Resistance:137Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-6ENF1370V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1370V.
  • ERJ6ENF1370V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance137 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1370V.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant