Panasonic ERJ-6ENF1241V

SMD Chip Resistor, 1.24 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.24 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1241V.

Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-4.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF1241V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF1241V provided by its distributors.

SMD Chip Resistor, 1.24 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Res Thick Film 0805 1.24K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 1.24 kΩ, 0.125 W, ±1 %, ERJ6ENF1241V
Resistor;Thick Film;Res 1.24 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.24kOhm 0.125W 1/8W
ERJ Series 0805 1.24 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 1240 ½, 1 %, 0.125 W
Panasonic SCT
RES, 1K24, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.24kohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 1K24, 1%, 0.125W, 0805, Reel; Resistance:1.24Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1241V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1241V.
  • ERJ6ENF1241V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance1.24 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1241V.

Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant