📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ-6ENF1004V

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1004V.

Upverter

Datasheet8 pages7 years ago
Technical Drawing2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+21.02%

CAD Models

Download Panasonic ERJ-6ENF1004V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.028
$ 0.028
Stock
2,719,805
92,733
92,733
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-071ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805

Descriptions

Descriptions of Panasonic ERJ-6ENF1004V provided by its distributors.

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 1m Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Resistor, thick film, SMD 0805 (2012), 1 MΩ, 0.125 W, ±1 %, ERJ6ENF1004V
ERJ Series 0805 1 MOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1MOhm ±100ppm/C
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;1Mohm
Precision Thick Film Chip Resistor, 1000000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 1Mohms 1% Tol AEC-Q200
SMD Thick Film 0805 0,125W 1% 1M Taped
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Resistance technical notation: 1M Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1 MOhm
Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-6EN Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF 1004 V
  • ERJ-6ENF1004V.
  • ERJ6ENF1004V
  • ERJ6ENF1004V.