Panasonic ERJ-6DQFR47V

SMD Chip Resistor, 470 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance470 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQFR47V.

Panasonic SCT
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Inventory History

3 month trend:
+3.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6DQFR47V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6DQFR47V provided by its distributors.

SMD Chip Resistor, 470 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Res Thick Film 0805 0.47 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 470 mΩ, 0.5 W, ±1 %, ERJ6DQFR47V
ERJ 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 470mOhms 0.5W 1/2W
Current Sense Resistors 0805 470mOhms 1% Curr Sens AEC-Q200
CURRENT SENSE RES, 0R47, 0.5W, 0805
Current Sense Res, 0R47, 0.5W, 0805; Resistance:0.47Ohm; Product Range:Erj6Dq Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQFR47V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DQFR47V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance470 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height711.2 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQFR47V.

Panasonic SCT
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant