Panasonic ERJ-6CWJR015V

SMD Current Sense Resistor, 15 Milliohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height762 µm
Length2.0574 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWJR015V.

Panasonic SCT
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6CWJR015V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6CWJR015V provided by its distributors.

SMD Current Sense Resistor, 15 Milliohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film
Res Thick Film 0805 0.015 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±5% ±75ppm/C 15mOhms 0.5W 1/2W
Current Sense Res, 0R015, 0.5W, 0805; Resistance:0.015Ohm; Product Range:Erj6Cw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWJR015V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6CWJR015V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height762 µm
Length2.0574 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWJR015V.

Panasonic SCT
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant