Panasonic ERJ-1TRQJR82U

Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance820 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQJR82U.

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1TRQJR82U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1TRQJR82U provided by its distributors.

Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
SMD Chip Resistor, 820 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power
Resistor, thick film, SMD 2512 (6330), 820 mΩ, 1 W, ±5 %, ERJ1TRQJR82U
Thick Film Chip R,2512, Low ohmic,1W, 5% 0.82 OHM,
Current Sense Resistors 2512 0.82ohms 5% Thick Film Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 820mOhm ±200ppm/C
CURRENT SENSE RES, 0R82, 5%, 1 W, 2512; Resistance: 0.82ohm; Product Range: ERJ1TR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQJR82U.
  • ERJ1TRQJR82U

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance820 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQJR82U.

Farnell
Datasheet8 pages6 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant