Panasonic ERJ-1TRQF8R2U

SMD Chip Resistor, 8.2 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance8.2 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQF8R2U.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
TME
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+2.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1TRQF8R2U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1TRQF8R2U provided by its distributors.

SMD Chip Resistor, 8.2 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power
Res Thick Film 2512 8.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 8.2 Ω, 1 W, ±1 %, ERJ1TRQF8R2U
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 8.2Ohm ±100ppm/C
Current Sensing Resistors Thick Film Type / 2512 / 1% / 8,2Ohm / 1W / T.C.R. -10
Thick Film Low Ohmic Smnt Resistor 2512 Case 8.2Ohm +/-1% 1W +/-100ppm/degC | Panasonic Electronic Components ERJ1TRQF8R2U
CURRENT SENSE RES, 8R2, 1%, 1 W, 2512; Resistance: 8.2ohm; Product Range: ERJ1TR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF8R2U.
  • ERJ1TRQF8R2U

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance8.2 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQF8R2U.

RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
TME
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant