Panasonic ERG3SJ562

Res Metal Oxide Film 5.6K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance5.6 kΩ
Schedule B8533210090
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ562.

element14 APAC
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages13 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERG3SJ562.

Related Parts

Descriptions

Descriptions of Panasonic ERG3SJ562 provided by its distributors.

Res Metal Oxide Film 5.6K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
Through Hole Resistor, Erg Series, 5.6 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ562
Resistor Resistance technical notation: 5K6 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 5.6 kOhm
RESISTOR METAL FILM, 5.6KOHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:5.6kohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ562

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionMetal Film, Metal Oxide
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance5.6 kΩ
Schedule B8533210090
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ562.

element14 APAC
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages13 years ago
DigiKey
Datasheet8 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant