Samtec ERF8-005-07.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating2.2 A
GenderFemale
Max Current Rating2.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating318 V
Dimensions
Depth5.6 mm
Height7.3 mm
Length10 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-005-07.0-L-DV-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Electro Sonic
Datasheet1 page4 years ago
Upverter
Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago
Newark
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-9.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF8-005-07.0-L-DV-TR.

Related Parts

Descriptions

Descriptions of Samtec ERF8-005-07.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST SMD T/R
CONN, STACKING, RCPT, 10P, 2ROW, 0.8MM;
Conn, Stacking, Rcpt, 10P, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-005-07.0-L-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating2.2 A
GenderFemale
Max Current Rating2.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating318 V
Dimensions
Depth5.6 mm
Height7.3 mm
Length10 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-005-07.0-L-DV-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Electro Sonic
Datasheet1 page4 years ago
Upverter
Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago
Newark
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant