Samtec ERF5-040-05.0-L-DV-K-TR

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.95 mm
Length46.8 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF5-040-05.0-L-DV-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
+32.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF5-040-05.0-L-DV-K-TR.

Related Parts

Descriptions

Descriptions of Samtec ERF5-040-05.0-L-DV-K-TR provided by its distributors.

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
0.50 mm Edge Rate® Rugged High Speed Socket
MEZZANINE Connector, RCPT, 80POS, 2ROW, 0.5mm;
Conn High Speed Socket Strip SKT 80 POS 0.5mm Solder ST SMD T/R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5-040-05.0-L-DV-K-TR .
  • ERF5040050LDVKTR

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.95 mm
Length46.8 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF5-040-05.0-L-DV-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant