📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERA8AEB561V

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 560Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB561V.

IHS

Datasheet7 pages4 years ago

Newark

JRH Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-37.49%

CAD Models

Download Panasonic ERA8AEB561V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT1206BRD07560RL
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB5110V
Res Thin Film 1206 511 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA8AEB561V provided by its distributors.

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 560Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 560 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 560ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
SMD Thin Film Res. 1206 0,25W 0,1% 560R
Resistor, metal film, SMD 1206 (3216), 560 Ω, 0.25 W, ±0.1 %, ERA8AEB561V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 560OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 560½, 0.1%, 1206, RoHS
Panasonic SCT
Res, Metal Film (Thin Film), 560R, 0.1%, 0.25W, 1206; Resistance:560Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB561V
Resistor Type = Thick Film / Resistance Ohm = 560 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB561V
  • ERA-8AEB561V.