Panasonic ERA6ARB4992V

Res Thin Film 0805 49.9K Ohm 0.1% 0.125W(1/8W) +/-10ppm/ßC SMD Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance49.9 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB4992V.

Datasheet3 pages8 years ago
Datasheet84 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
TME
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA6ARB4992V.

Related Parts

Descriptions

Descriptions of Panasonic ERA6ARB4992V provided by its distributors.

Res Thin Film 0805 49.9K Ohm 0.1% 0.125W(1/8W) +/-10ppm/ßC SMD Automotive T/R
0805 THIN FILM CHIP RESISTOR / 49.9K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PANASONIC ELECTRONIC COMPONENTS ERA6ARB4992V SMD Chip Resistor, Thin Film, 49.9 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 49900 Ohm / 0
Resistor, metal film, SMD 0805 (2012), 49.9 kΩ, 0.125 W, ±0.1 %, ERA6ARB4992V
Metal Film (Thin Film) Chip Resistors, 0.125W, 49900½, 0.1%, 0805, RoHS
Panasonic SCT
Res Metal Film 0805 49.9KOhm 0.1% 1/8W ±10ppm/°C Molded SMD T/R
Avnet Japan
FIXED RESISTOR Chip Resistor 125mW 49.9kOhm 10ppm/C 0.1%
Res, 49K9, 0.1%, 0.125W, Metal Film/0805; Resistance:49.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6ARB4992V
RES, 49K9, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 49.9kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB4992V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance49.9 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB4992V.

Datasheet3 pages8 years ago
Datasheet84 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
TME
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant