Panasonic ERA3APB3651V

Resistor, metal film, SMD 0603 (1608), 3.65 kΩ, 0.1 W, ±0.1 %, ERA3APB3651V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.65 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB3651V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA3APB3651V.

Related Parts

Descriptions

Descriptions of Panasonic ERA3APB3651V provided by its distributors.

Resistor, metal film, SMD 0603 (1608), 3.65 kΩ, 0.1 W, ±0.1 %, ERA3APB3651V
Metal Film (Thin Film) Chip Resistors, 0.1W, 3650½, 0.1%, 0603, RoHS
Panasonic SCT
Fixed Resistor, Metal Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
ERA Series Thin Film Smnt Resistor 0603 Case 3.65kOhm +/-0.1% 0.1W +/-15ppm/degC | Panasonic Electronic Components ERA3APB3651V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB3651V

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.65 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB3651V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant