Panasonic ERA-V15J560V

Res Metal Film 0603 56 Ohm 5% 0.063W ±1500ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-40 °C
Power Rating63 mW
Resistance56 Ω
Temperature Coefficient1500 ppm/°C
Tolerance5 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-V15J560V.

Electro Sonic
Datasheet5 pages13 years ago
Datasheet4 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-V15J560V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-V15J560V provided by its distributors.

Res Metal Film 0603 56 Ohm 5% 0.063W ±1500ppm/°C Molded SMD Punched Carrier T/R
Thermo Sensitive Chip Resistor, 0603, 5% 0603, 1500ppm, 56ohm, 7 inch reel
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERAV15J560V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-40 °C
Power Rating63 mW
Resistance56 Ω
Temperature Coefficient1500 ppm/°C
Tolerance5 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-V15J560V.

Electro Sonic
Datasheet5 pages13 years ago
Datasheet4 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant