Panasonic ERA-8AEB112V

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1.1 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating300 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB112V.

Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+34.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-8AEB112V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-8AEB112V provided by its distributors.

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Resistor SMD Thin Film 1206 0.1% 1.1kOhm | Panasonic Electronic Components ERA8AEB112V
SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 1100 Ohm / 0,
Resistor, metal film, SMD 1206 (3216), 1.1 kΩ, 0.25 W, ±0.1 %, ERA8AEB112V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.1kOhm ±25ppm/C
RESISTOR, 1206, 0.1%, 0.25W, 1K1; Resistance:1.1kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:300V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:1206; Resistor Mounting:SMD; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:ERA
Resistor Type = Thick Film / Resistance kOhm = 1.1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB112V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1.1 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating300 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB112V.

Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing5 pages4 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant