Panasonic ERA-8AEB1021V

Thin Film Resistor, Chip, 1206, 1/4W, / 0.1%, 25PPM, 1.02 Kohm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1.02 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1021V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+17.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-8AEB1021V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-8AEB1021V provided by its distributors.

THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 1.02KOHM
PANASONIC ELECTRONIC COMPONENTS ERA8AEB1021V SMD Chip Resistor, Thin Film, 1.02 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%
ERA Series 1206 1.02 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor
Resistor, metal film, SMD 1206 (3216), 1.02 kΩ, 0.25 W, ±0.1 %, ERA8AEB1021V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1020½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 1.02K OHM 0.1% 1/4W 1206
Thin Film Surface Mount Resistor 1206 Case 1.02kOhms +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB1021V
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.02kOhm ±25ppm/C
RES, 1K02, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.02kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
Res, Metal Film (Thin Film), 1K02, 0.1%, 0.25W, 1206; Resistance:1.02Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB1021V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1021V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1.02 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1021V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant