Panasonic ERA-3YEB111V

Res Metal Film 0603 110 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)75 V
Dimensions
Height558.8 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB111V.

Electro Sonic
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-3YEB111V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-3YEB111V provided by its distributors.

Res Metal Film 0603 110 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Thin Film Resistor,Chip,0603,1/16W, 0.1% 110ohm, 25PPM, 7 inch reel
0603 (1608Metric) FIXED RESISTOR ERA-3Y 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 110Ohm ±25ppm/C
Thin Film Resistors 0603 110ohm 1/16W .1% 25ppm AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3YEB111V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating (DC)75 V
Dimensions
Height558.8 µm
Length1.6002 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB111V.

Electro Sonic
Datasheet3 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant