Panasonic ERA-3YEB102V

Res Metal Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating62.5 mW
Resistance1 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB102V.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet3 pages15 years ago
Datasheet0 pages0 years ago
Verical
Datasheet4 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Datasheet3 pages27 years ago
Factory Futures
Datasheet24 pages15 years ago
DigiKey
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-0.98%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-3YEB102V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-3YEB102V provided by its distributors.

Res Metal Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
0603 (1608Metric) FIXED RESISTOR ERA-3Y 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±25ppm/C
Resistor;Metal Film;Res 1 Kilohms;Pwr-Rtg 0.0625 W;Tol 0.1%;SMT;0603;Cut Tape
METAL FILM, RESISTOR, 1KOHM, 63mW, ±0.METAL FILM, RESISTOR, 1KOHM, 63mW, ±0.1%, FULL REEL Product Range:PANASONIC - ERA Series
ERA Series 0603 1 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
THIN FILM CHIP RESISTOR, 0603, <CA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA 3YEB 102 V
  • ERA-3YEB102V.
  • ERA3YEB102V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating62.5 mW
Resistance1 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB102V.

Newark
Datasheet3 pages8 years ago
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet3 pages15 years ago
Datasheet0 pages0 years ago
Verical
Datasheet4 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Datasheet3 pages27 years ago
Factory Futures
Datasheet24 pages15 years ago
DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant