Panasonic ERA-3YEB101V

Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB101V.

Farnell
Datasheet3 pages8 years ago
Newark
Datasheet4 pages16 years ago
Electro Sonic
Datasheet3 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Datasheet3 pages27 years ago
Future Electronics
Datasheet24 pages15 years ago
Verical
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-4.35%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-3YEB101V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-3YEB101V provided by its distributors.

Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
ERA Series 0603 100 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor;Metal Film;Res 100 Ohms;Pwr-Rtg 0.0625 W;Tol 0.1%;SMT;0603;Cut Tape
METAL FILM, RESISTOR, 100OHM, 63mW, ±0METAL FILM, RESISTOR, 100OHM, 63mW, ±0.1%, FULL REEL Product Range:PANASONIC - ERA Series
Thin Film Resistors 0603 100ohm 1/16W .1% 25ppm AEC-Q200
METAL FILM, RESISTOR, 100OHM, 63mW, ±0.1%; Resistance:100ohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Metal Film; Temperature Coefficient:± 25ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3YEB101V.
  • ERA3YEB101V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating62.5 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3YEB101V.

Farnell
Datasheet3 pages8 years ago
Newark
Datasheet4 pages16 years ago
Electro Sonic
Datasheet3 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
Datasheet3 pages27 years ago
Future Electronics
Datasheet24 pages15 years ago
Verical
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant