HIROSE ELECTRIC ER8-20P-0.8SV-2H

20 Position High-Speed Transmission Plating Thickness 0.76 ¦Ìm Straight Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch800 µm
Height5.965 mm
Length14 mm
Pitch800 µm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ER8-20P-0.8SV-2H.

TME
Datasheet22 pages1 year ago
Sager Electronics
Datasheet12 pages5 years ago
Datasheet3 pages3 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages6 years ago

Inventory History

3 month trend:
-0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ER8-20P-0.8SV-2H.

Descriptions

Descriptions of HIROSE ELECTRIC ER8-20P-0.8SV-2H provided by its distributors.

20 Position High-Speed Transmission Plating Thickness 0.76 ¦Ìm Straight Header
Conn Stacking HDR 20 POS 7.15mm/9.15mm Stack Height 0.8mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors HighSpeed Trans HDR 20P STRGHT 0.76um
[FunctionMAX™]10⁺Gbps 0.8mm Pitch Board-to-Board Connectors
Hirose SCT
CONN0.8MMBD-BDHI-SPD20P VERT STKG MEZZNE HDR (PLUG)
CONNECTOR, STACKING, HEADER, 20POS, 2ROW; Product Range: ER8 Series; No. of Contacts: 20Contacts; Gender: Header; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch800 µm
Height5.965 mm
Length14 mm
Pitch800 µm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ER8-20P-0.8SV-2H.

TME
Datasheet22 pages1 year ago
Sager Electronics
Datasheet12 pages5 years ago
Datasheet3 pages3 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant