Intel / Altera EPM9320ARI20810

MACROCELL Discontinued Surface Mount INDUSTRIAL CPLD 85C 5.25V 3.3/55V 10ns
Datasheet

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Frequency144.9 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierEPM9320ARI208-10
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current99 mA
Number of Gates6000
Number of I/Os132
Number of Logic Blocks (LABs)20
Number of Macrocells320
Propagation Delay10 ns
Speed Grade10
Dimensions
Height4.1 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM9320ARI20810.

Upverter
Technical Drawing182 pages12 years ago
Datasheet46 pages29 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM9320ARI20810.

Descriptions

Descriptions of Intel / Altera EPM9320ARI20810 provided by its distributors.

MACROCELL Discontinued Surface Mount INDUSTRIAL CPLD 85C 5.25V 3.3/55V 10ns
EE PLD, 10.8ns, 320-Cell, CMOS, PQFP208
3.3/55V 0.5mm PMIC 144.9MHz 5V
CAP ALUM POLY 100UF 20% 6.3V SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM9320ARI208-10

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Frequency144.9 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierEPM9320ARI208-10
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current99 mA
Number of Gates6000
Number of I/Os132
Number of Logic Blocks (LABs)20
Number of Macrocells320
Propagation Delay10 ns
Speed Grade10
Dimensions
Height4.1 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM9320ARI20810.

Upverter
Technical Drawing182 pages12 years ago
Datasheet46 pages29 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements