Intel / Altera EPM570T144C3N

CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency304 MHz
Max Frequency304 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of I/Os116
Number of Logic Blocks (LABs)57
Number of Logic Elements/Cells570
Number of Macrocells440
Operating Supply Current55 mA
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay5.4 ns
Speed Grade3
TerminationSMD/SMT
Turn-On Delay Time5.4 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C3N.

Future Electronics
Datasheet88 pages14 years ago
element14
Datasheet86 pages15 years ago
Farnell
Datasheet88 pages14 years ago
Datasheet6 pages0 years ago
iiiC
Datasheet6 pages21 years ago
Factory Futures
Datasheet6 pages21 years ago
Datasheet6 pages21 years ago
Augswan
Datasheet2 pages21 years ago
_legacy Avnet
Datasheet297 pages14 years ago
Jameco
Datasheet107 pages15 years ago
DigiKey
Datasheet101 pages17 years ago

Alternate Parts

Price @ 1000
$ 73.1
$ 80.42
$ 80.42
Stock
80,406
85,499
85,499
Authorized Distributors
0
0
0
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Propagation Delay
5.4 ns
5.4 ns
5.4 ns
Number of Macrocells
440
440
440
Number of Logic Blocks (LABs)
57
57
57
Number of I/Os
116
116
116
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM570T144C3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM570T144C3N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Macro 116 IO
; Logic Type:CPLD; Logic Base Number:570; No. of I/O Pins:116; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes
CPLD, MAX II, 570 ELEMENTS, TQFP144; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 116I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay: 5.4ns; Global Clock Setup Time: 1.2ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); I/O Interface Standard: LVCMOS, LVTTL, PCI; IC Temperature Range: Commercial; Logic IC Base Number: EPM570T; Logic IC Function: CPLD; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: CPLD; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency304 MHz
Max Frequency304 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of I/Os116
Number of Logic Blocks (LABs)57
Number of Logic Elements/Cells570
Number of Macrocells440
Operating Supply Current55 mA
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay5.4 ns
Speed Grade3
TerminationSMD/SMT
Turn-On Delay Time5.4 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C3N.

Future Electronics
Datasheet88 pages14 years ago
element14
Datasheet86 pages15 years ago
Farnell
Datasheet88 pages14 years ago
Datasheet6 pages0 years ago
iiiC
Datasheet6 pages21 years ago
Factory Futures
Datasheet6 pages21 years ago
Datasheet6 pages21 years ago
Augswan
Datasheet2 pages21 years ago
_legacy Avnet
Datasheet297 pages14 years ago
Jameco
Datasheet107 pages15 years ago
DigiKey
Datasheet101 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements