Weller EPH101

Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package015
MaterialCopper, Ferrite
MountSolder
Weight3.200009 g
Technical
Max Operating Temperature454 °C
PackagingBulk
Power Rating20 W
Dimensions
Height127 mm
Length11 mm
Width380 µm

Documents

Download datasheets and manufacturer documentation for Weller EPH101.

Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet74 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-3.91%

Engineering Resources

View Evaluation kits and Reference designs for Weller EPH101.

Related Parts

Descriptions

Descriptions of Weller EPH101 provided by its distributors.

Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
TIP, SOLDERING IRON, MICROPOINT, 0.38MM; Tip / Nozzle Width: 0.38mm; Tip / Nozzle Style: Micropoint; For Use With: EC 1301 Soldering Iron; Product Range: -; SVHC: No; Available until stocks are exhausted Alternative available
TIP, SOLDER, MICRO FINE POINT, 0.38MM Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Micro Fine Point For Use With: Weller EC1302 & EC1301 Soldering Irons Tip / Nozzle Length: 11.1mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPH-101
  • EPH-101.
  • EPH101.

Technical Specifications

Physical
Case/Package015
MaterialCopper, Ferrite
MountSolder
Weight3.200009 g
Technical
Max Operating Temperature454 °C
PackagingBulk
Power Rating20 W
Dimensions
Height127 mm
Length11 mm
Width380 µm

Documents

Download datasheets and manufacturer documentation for Weller EPH101.

Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet74 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant