Marathon EPBCD45

Power Distribution Block, Din Rail Mount, Thermoplastic, 200A, 1-P, Epb Series
$ 266.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBCD45.

Electro Sonic

Datasheet5 pages8 years ago
Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.46%

Descriptions

Descriptions of Marathon EPBCD45 provided by its distributors.

POWER DISTRIBUTION BLOCK, DIN RAIL MOUNT, THERMOPLASTIC, 200A, 1-P, EPB SERIES
ENCLOSED POWER DISTRIBUTION BLOCK, 4 POSITION, 14-3/0AWG; Rated Current: 200A; Rated Voltage: 600V; No. of Poles: 5 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wi 27T5674
ENCLOSED POWER DIST BLOCK, 4POS, 14-3/0AWG; Connector Type:DIN Terminal Block; Connector Mounting:DIN Rail; No. of Contacts:5; Wire Size (AWG):14-3/0; Contact Plating:Tin; Contact Material:Copper; Approval Bodies:CE / CSA / UL

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC