Marathon EPBAD45

Conn; Term Blk; Power Dist; Enclosed; 200 A; 600 V
$ 48.185
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBAD45.

element14 APAC

Datasheet3 pages15 years ago
Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+63.87%

Supply Chain

Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Marathon EPBAD45 provided by its distributors.

Conn; Term Blk; Power Dist; Enclosed; 200 A; 600 V
ENCLOSED POWER DIST BLOCK, 4POS, 14-3/0AWG; Connector Type:Terminal Block; Series:EPB; Connector Mounting:DIN Rail; No. of Contacts:4; Wire Size (AWG):14-3/0; Contact Material:Aluminium ;RoHS Compliant: Yes
ENCLOSED POWER DISTRIBUTION BLOCK, 4 POSITION, 14-3/0AWG; Rated Current: 200A; Rated Voltage: 600V; No. of Poles: 5 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wi 86R9145

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC