Marathon EPBAD21

Conn Power Splicer Blocks 1 POS Screw T DIN Rail 115A
$ 62.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBAD21.

element14 APAC

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marathon EPBAD21 provided by its distributors.

Conn Power Splicer Blocks 1 POS Screw T DIN Rail 115A
Power Distribution Block, 115 Amps, 600V AC/DC, 1 Line, 1 Load, Tin Plated Aluminum Connector, Din Rail or Panel Mountable
ENCLOSED POWER DISTRIBUTION BLOCK, 1 POSITION, 14-2AWG; Rated Current: 115A; Rated Voltage: 600V; No. of Poles: 2 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire S
ENCLOSED POWER DIST BLOCK, 1POS, 14-2AWG; Connector Type:DIN Terminal Block; Series:-; Connector Mounting:DIN Rail; No. of Contacts:2; Wire Size (AWG):14AWG to 2AWG; Contact Plating:Tin; Contact Material:Aluminium; No. of Positions:1

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC