Intel / Altera EP4SGX230KF40C2N

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size2.1 MB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os744
Number of Logic Blocks (LABs)9120
Number of Logic Elements/Cells228000
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230KF40C2N.

LKR
Datasheet22 pages15 years ago
Arrow Electronics
Datasheet1,160 pages12 years ago
iiiC
Datasheet22 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX230KF40C2N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX230KF40C2N provided by its distributors.

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Tray
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 0.91.2/31.52.5V 3.6mm
Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517
IC FPGA 744 I/O 1517FBGA Stratix IV GX
Product Description Demo for Development.
IC SUPERVISOR 1 CHANNEL SC70-4

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX230K-F40C2N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size2.1 MB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os744
Number of Logic Blocks (LABs)9120
Number of Logic Elements/Cells228000
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230KF40C2N.

LKR
Datasheet22 pages15 years ago
Arrow Electronics
Datasheet1,160 pages12 years ago
iiiC
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements