Intel / Altera EP4CE40F29C6N

FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os532
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE40F29C6N.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-55.81%

Alternate Parts

Price @ 1000
$ 153.89
$ 169.29
$ 169.29
Stock
134,591
46,930
46,930
Authorized Distributors
2
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
2475
2475
2475
Number of Logic Elements/Cells
39600
39600
39600
Number of I/Os
532
532
532
Number of Gates
-
-
-
RAM Size
141.8 kB
141.8 kB
141.8 kB
Min Supply Voltage
1.16 V
-
-
Max Supply Voltage
1.24 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE40F29C6N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE40F29C6N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
Field Programmable Gate Array, 2475 CLBs, 472.5MHz, 39600-Cell, PBGA780
OTHER 2003 RoHS Compliant BALL FPGA 85C 141.8kB 200MHz 1.24V
IC FPGA 532 I/O 780FBGA Cyclone IV E
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os532
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE40F29C6N.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements