Intel / Altera EP4CE30F23C6N

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 484-Pin FBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os328
Number of Logic Blocks (LABs)1803
Number of Logic Elements/Cells28848
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Dimensions
Height2 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F23C6N.

iiiC
Datasheet14 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 79.03
$ 86.94
$ 86.94
Stock
133,780
32,184
32,184
Authorized Distributors
2
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
1803
1803
1803
Number of Logic Elements/Cells
28848
28848
28848
Number of I/Os
328
328
328
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE30F23C6N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE30F23C6N provided by its distributors.

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 1803 LABs 328 IOs
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
OTHER 2003 RoHS Compliant BALL FPGA 85C 74.3kB 200MHz 1.24V
IC FPGA 328 I/O 484FBGA Cyclone IV E
Product Description Demo for Development.
Field Programmable Gate Arrays

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os328
Number of Logic Blocks (LABs)1803
Number of Logic Elements/Cells28848
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Dimensions
Height2 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F23C6N.

iiiC
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements