Intel / Altera EP2AGZ300FH29I3N

FPGA - Field Programmable Gate Array FPGA - Arria II GZ 11920 LABs 281 IO
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Data Rate600 Mbps
Frequency500 MHz
Max Frequency540 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.2 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os281
Number of Logic Blocks (LABs)11920
Number of Logic Elements/Cells298000
RAM Size2.2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGZ300FH29I3N.

LKR
Datasheet78 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2AGZ300FH29I3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2AGZ300FH29I3N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria II GZ 11920 LABs 281 IO
Field Programmable Gate Array, 298000-Cell, CMOS, PBGA780
IC FPGA 281 I/O 780HBGA Arria II GZ
IC VOLT DETECT LP 2.63V SC70-3

Images

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Data Rate600 Mbps
Frequency500 MHz
Max Frequency540 MHz
Max Operating Temperature100 °C
Max Supply Voltage930 mV
Memory Size2.2 MB
Min Operating Temperature-40 °C
Min Supply Voltage870 mV
Number of I/Os281
Number of Logic Blocks (LABs)11920
Number of Logic Elements/Cells298000
RAM Size2.2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGZ300FH29I3N.

LKR
Datasheet78 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements