Intel / Altera EP2AGX65CU17C5N

CMOS OTHER 2006 RoHS Compliant FPGA 85C 655.8kB 500MHz 930mV
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins358
Technical
Data Rate600 Mbps
Frequency500 MHz
Max Frequency390 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size655.8 kB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os156
Number of Logic Blocks (LABs)2530
Number of Logic Elements/Cells60214
Number of Macrocells42959
Number of Transceivers8
RAM Size655.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX65CU17C5N.

element14 APAC
Datasheet90 pages12 years ago
LKR
Datasheet78 pages16 years ago
Farnell
Datasheet90 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2AGX65CU17C5N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2AGX65CU17C5N provided by its distributors.

CMOS OTHER 2006 RoHS Compliant FPGA 85C 655.8kB 500MHz 930mV
Field Programmable Gate Array, 500MHz, 60214-Cell, CMOS, PBGA358
IC FPGA 156 I/O 358UBGA Arria II GX
Product Description Demo for Development.
FPGA, ARRIA II GX, 65K, 358UBGA; No. of Logic Blocks: 1805; No. of Macrocells: 42959; FPGA Family: Arria II; Logic Case Style: -; No. of Pins: 358Pins; No. of Speed Grades: 5; Total RAM Bits: 5246Kbit; No. of I/O's: 156I/O's; Clock Management: DLL, PLL; Core Supply Voltage Min: 870mV; Core Supply Voltage Max: 930mV; I/O Supply Voltage: 3.3V; Operating Frequency Max: 622MHz; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 870mV to 930mV; Logic Function Number: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins358
Technical
Data Rate600 Mbps
Frequency500 MHz
Max Frequency390 MHz
Max Operating Temperature85 °C
Max Supply Voltage930 mV
Memory Size655.8 kB
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os156
Number of Logic Blocks (LABs)2530
Number of Logic Elements/Cells60214
Number of Macrocells42959
Number of Transceivers8
RAM Size655.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX65CU17C5N.

element14 APAC
Datasheet90 pages12 years ago
LKR
Datasheet78 pages16 years ago
Farnell
Datasheet90 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements