Amphenol Audio EP-5-13P

5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
Housing MaterialZinc
MountPanel
Number of Terminals5
Technical
Current Rating20 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationSolder
Voltage Rating200 V

Documents

Download datasheets and manufacturer documentation for Amphenol Audio EP-5-13P.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Audio EP-5-13P.

Related Parts

Descriptions

Descriptions of Amphenol Audio EP-5-13P provided by its distributors.

5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish
Conn XLR Connector F 5 POS Solder Bucket ST Flange Mount 5 Terminal 1 Port
Metal Panel Mount Rohs Compliant: Yes |Amphenol Sine/tuchel EP-5-13P
Audio Speakers Female Cable Connector; 5 Pole
Amphenol-Tuchel
CONN PLUG FMALE 5P TIN SLDR CUP
5 POLE FEMALE METAL LOUDSPEAKE

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • Amphenol Audio / Entertainment
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
Housing MaterialZinc
MountPanel
Number of Terminals5
Technical
Current Rating20 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationSolder
Voltage Rating200 V

Documents

Download datasheets and manufacturer documentation for Amphenol Audio EP-5-13P.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant