OSA Opto EOLD-1300-525

Infrared Emitter, High Power, 100 Ma, 10 Ns, 10 Ns, 25 , 1 V, -20 C Rohs Compliant: Yes |Osa Opto Light EOLD-1300-525
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1 V
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Peak Wavelength1.3 µm
Rise Time10 ns
Viewing Angle25 °

Documents

Download datasheets and manufacturer documentation for OSA Opto EOLD-1300-525.

element14 APAC
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-39.42%

Engineering Resources

View Evaluation kits and Reference designs for OSA Opto EOLD-1300-525.

Descriptions

Descriptions of OSA Opto EOLD-1300-525 provided by its distributors.

Infrared Emitter, High Power, 100 Ma, 10 Ns, 10 Ns, 25 , 1 V, -20 C Rohs Compliant: Yes |Osa Opto Light EOLD-1300-525
INFRARED EMITTER, 1300NM, T-1 3/4; Peak Wavelength:1300nm; Angle of Half Intensity:25°; Diode Case Style:T-1 3/4 (5mm); Radiant Intensity
INFRARED EMITTER, 1300NM, T-1 3/4; Peak Wavelength: 1300nm; Angle of Half Intensity: 25°; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 38mW/Sr; Rise Time: 10ns; Fall Time tf: 10ns; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; Automotive Qualification Standard: -; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Viewing Angle: 25°

Manufacturer Aliases

OSA Opto has several brands around the world that distributors may use as alternate names. OSA Opto may also be known as the following names:

  • OSA OPTO LIGHT
  • OSA
  • OSA OPTO LIGHT GMBH

Technical Specifications

Physical
Case/Package100
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1 V
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Peak Wavelength1.3 µm
Rise Time10 ns
Viewing Angle25 °

Documents

Download datasheets and manufacturer documentation for OSA Opto EOLD-1300-525.

element14 APAC
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant