Microchip ENC28J60-I/SP

8 Kb Ram Mac&phy Ethernet Controller 28 Pin Spdip | Microchip Technology Inc. ENC28J60-I/SP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Data Rate10 Mbps
Density62.5 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Output Voltage3.14 V
Schedule B8542310000
Dimensions
Height3.81 mm
Length35.56 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SP.

Electro Sonic
Datasheet98 pages16 years ago
Microchip
Datasheet102 pages11 years ago
Newark
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages15 years ago
Mouser
Datasheet96 pages17 years ago
element14
Datasheet42 pages19 years ago
iiiC
Datasheet98 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC28J60-I/SP.

Related Parts

Descriptions

Descriptions of Microchip ENC28J60-I/SP provided by its distributors.

8 KB RAM MAC&PHY ETHERNET CONTROLLER 28 PIN SPDIP | Microchip Technology Inc. ENC28J60-I/SP
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube - Rail/Tube
ENC28 Series 8 kB RAM Stand Alone Ethernet Controller - SPDIP-28
MICROCHIP - ENC28J60-I/SP - ETHERNET CONTROLLER W/SPI,28SDIP
ETHERNET CONTROLLER W/SPI, 28SDIP; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-I/SP.
  • ENC28J60-ISP
  • ENC28J60I/SP
  • ENC28J60ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Data Rate10 Mbps
Density62.5 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Output Voltage3.14 V
Schedule B8542310000
Dimensions
Height3.81 mm
Length35.56 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SP.

Electro Sonic
Datasheet98 pages16 years ago
Microchip
Datasheet102 pages11 years ago
Newark
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages15 years ago
Mouser
Datasheet96 pages17 years ago
element14
Datasheet42 pages19 years ago
iiiC
Datasheet98 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements