Microchip ENC28J60/SP

Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Number of Ports1
Operating Supply Voltage3.3 V
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SP.

Future Electronics
Datasheet96 pages17 years ago
Upverter
Datasheet98 pages16 years ago
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet8 pages17 years ago
element14
Datasheet42 pages19 years ago
DigiKey
Datasheet102 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC28J60/SP.

Descriptions

Descriptions of Microchip ENC28J60/SP provided by its distributors.

Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube
28 PIN, 8KB RAM, MAC & PHY, ETHERNET CONTROLLER, PB FREE
Interface - CAN and Infrared Peripherals 8 KB RAM,MAC&PHY; Ethernet Controller
IC ETHERNET CTRLR W/SPI 28SDIP
French Electronic Distributor since 1988
ETHERNET CONTROLLER 8 KB RAM, 28J60; Data Rate:10Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Current:180mA; Supply Voltage Range:3.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:28; IC Generic Number:28J60; Interface:SPI; Interface Type:SPI; Logic Function Number:60; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:3.6V; Supply Voltage Min:3.1V; Termination Type:Through Hole; Voltage Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-SP
  • ENC28J60/SP.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Number of Ports1
Operating Supply Voltage3.3 V
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SP.

Future Electronics
Datasheet96 pages17 years ago
Upverter
Datasheet98 pages16 years ago
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet8 pages17 years ago
element14
Datasheet42 pages19 years ago
DigiKey
Datasheet102 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements