Eveready EN95

EN95 Battery, Industrial, Alkaline, Non-Rechargeable, Size: D
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Insulation MaterialPlastic
Weight148 g
Technical
Output Voltage1.5 V
Voltage Rating (DC)1.5 V
Dimensions
Diameter34.2 mm
Height61.5 mm

Documents

Download datasheets and manufacturer documentation for Eveready EN95.

Electro Sonic
Datasheet2 pages10 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+59.31%

Engineering Resources

View Evaluation kits and Reference designs for Eveready EN95.

Descriptions

Descriptions of Eveready EN95 provided by its distributors.

EN95 Battery, Industrial, Alkaline, Non-Rechargeable, Size: D
Battery Disposable; Alkaline; 1.5V; Size: D
EVEREADY EN95 / D ALKALINE BATTERY INDUSTRIA
ENERGIZER BATTERY ENERGIZER IND ALKALINE D

Manufacturer Aliases

Eveready has several brands around the world that distributors may use as alternate names. Eveready may also be known as the following names:

  • EVEREADY BATTERY
  • EVER READY
  • EVEREADY BATTERY COMPANY
  • EVEREADY BATTERIES
  • EVEREADY BATTERY PRD
  • ENERGIZER BATTERY INC

Technical Specifications

Physical
Insulation MaterialPlastic
Weight148 g
Technical
Output Voltage1.5 V
Voltage Rating (DC)1.5 V
Dimensions
Diameter34.2 mm
Height61.5 mm

Documents

Download datasheets and manufacturer documentation for Eveready EN95.

Electro Sonic
Datasheet2 pages10 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSNon-Compliant