Intel / Altera EN5322QI

Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600Mv-4.9Vout, 2Aout, Qfn-24
$ 20.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EN5322QI.

CAD Models

Download Intel / Altera EN5322QI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-21
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-03-18
LTD Date2023-12-31

Descriptions

Descriptions of Intel / Altera EN5322QI provided by its distributors.

Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600Mv-4.9Vout, 2Aout, Qfn-24
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS, QCC24
Buck Yes 4MHz Adjustable 1 600mV~4.9V 600mV 5.5V 2.4V QFN-24 , 6mm*4mm*1.1mm
EN5322QI Series 5.5 V 2 A Voltage Mode Synchronous Buck PWM DC-DC Converter
BUCK, INTEGRATED INDUCTOR, 2A; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:2A; Voltage Regulator Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Input Voltage Max:5.5V; Input Voltage Min:2.4V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN5322QI...
  • EN5322QI....