Startech HD2MM15MA

15M 50 Ft CL2 Hdmi Cable - Active High Speed Hdmi Cable - 4K 60HZ
$ 143.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HD2MM15MA.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Startech HD2MM15MA provided by its distributors.

15M 50 FT CL2 HDMI CABLE - ACTIVE HIGH SPEED HDMI CABLE - 4K 60HZ
Cable Assembly, 19 Conductor(s), 24AWG, Communication Cable
CABLE ASSY, HDMI PLUG-PLUG, 15M ROHS COMPLIANT: YES
Startech HDMI, HDMIHDMI, High Speed, 15m
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 15 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR