United Chemi-Con EMVY250ADA100ME55G

Cap Aluminum Lytic 10uF 25V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Impedance1.8 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Manufacturer Package IdentifierEMVY250ADA100ME55G
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current95 mA
Ripple Current (AC)95 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height5.2 mm
Height - Seated (Max)5.207 mm
Length5.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY250ADA100ME55G.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMVY250ADA100ME55G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMVY250ADA100ME55G provided by its distributors.

Cap Aluminum Lytic 10uF 25V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
CAPACITOR ALUM ELEC 10UF 25V 20%, SMD
CAPACITOR ALUM ELECT 10UF 25V SMD; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:1.8ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:5.2mm; Diameter:5mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Impedance1.8 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Manufacturer Package IdentifierEMVY250ADA100ME55G
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current95 mA
Ripple Current (AC)95 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height5.2 mm
Height - Seated (Max)5.207 mm
Length5.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY250ADA100ME55G.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant