📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

United Chemi-Con EMVH350ADA101MJA0G

Cap Aluminum Lytic 100uF 35V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH350ADA101MJA0G.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

IHS

Future Electronics

Newark

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-TG1V101P
Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
United Chemi-ConEMHB350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMHB250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVH350ADA101MJA0G provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, 4341
Aluminum Electrolytic Capacitors - SMD 35 Volts 100uF
MVH Series SMD 35 V 100 uF 10 x 10 mm 125 'C Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 35V 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):35V; ESR:0.3ohm; Lifetime @ Temperature:2000 hours @ 130°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVH350ADA101MJA0G.