United Chemi-Con EMVA630ADAR10MD55G

Cap Aluminum Lytic 0.1uF 63V 20% (4 X 5.2mm) SMD 1.3mA 2000h 85°C Cardboard T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.3 mA
Ripple Current (AC)1.3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter4 mm
Height5.2 mm
Height - Seated (Max)5.207 mm
Length5.2 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADAR10MD55G.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMVA630ADAR10MD55G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMVA630ADAR10MD55G provided by its distributors.

Cap Aluminum Lytic 0.1uF 63V 20% (4 X 5.2mm) SMD 1.3mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 0.1UF 63V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:0.1µF; Voltage(DC):63V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series; MSL:- RoHS Compliant: Yes
CAPACITOR ALUM ELECT 0.1UF 63V SMD; Capacitor Application:High CV; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.2mm; Diameter:4mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.3 mA
Ripple Current (AC)1.3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter4 mm
Height5.2 mm
Height - Seated (Max)5.207 mm
Length5.2 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADAR10MD55G.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant